help desk software
DATA SHEET

34108

TE Connectivity / AMP Brand

SOLIS R 22-16 COMM 22-18 MIL 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34108
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 34108, also known as SOLIS R 22-16 COMM 22-18 MIL 8, is a high-quality connector designed for rugged and demanding applications. This connector is specifically designed for use in military, commercial, and industrial environments, providing reliable and secure connections.The SOLIS R 22-16 COMM 22-18 MIL 8 connector features a robust construction with a durable housing and high-performance contacts. It is compatible with wires of varying sizes, with a wire gauge range of 22-16 for SOLIS R contacts and 22-18 for COMM contacts. This versatility makes it ideal for a wide range of applications, including aerospace, defense, and telecommunications.With its MIL 8 designation, this connector meets stringent military specifications, ensuring its reliability and performance in demanding conditions. It offers excellent resistance to vibration, shock, and environmental elements, making it suitable for use in harsh environments.TE Connectivity / AMP Brand part 34108 is a trusted solution for professionals looking for a dependable connector that can withstand extreme conditions and provide long-lasting performance.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
34108
  Possible Replacement options available.  See Alternatives
IN STOCK: 30,298
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1667
$166.700
3,000
$0.1595
$478.500
5,000
$0.1571
$785.500
8,000
$0.1547
$1,237.600
25,000
$0.1406
$3,515.000
50,000
$0.1384
$6,920.000
100,000 +
$0.1364
$13,640.000
Older Equivalent
32990
32990
VIEW PRODUCT
Tools/3D Models