Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / AMP Brand
Nº de pieza:
34111
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor
1000
Tipo de paquete:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 34111 (SOLIS R 22-16 COMM 22-18 MIL 8) is a high-quality electrical connector designed for commercial and military applications. This connector is specifically built for wire gauges ranging from 22-16 AWG for SOLIS R applications and 22-18 AWG for COMM applications. With 8 contacts, this connector offers reliable and secure connections. It is an ideal choice for various industries that require dependable connections in challenging environments.
Características destacadas del producto:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Palabras clave de búsqueda:
34111
EN STOCK:
11.704
Buques today, Si realiza un pedido en
Pedido Mínimo:
1000
Múltiple:
1000
Plazo de entrega de fábrica
30 Semanas
Cantidad
Precio por unidad
Precio Ext.
1.000
$0.1625
$162.500
3.000
$0.1559
$467.700
5.000
$0.1543
$771.500
8.000
$0.1528
$1,222.400
25.000
$0.1483
$3,707.500
50.000
$0.1468
$7,340.000
100.000
+
$0.1453
$14,530.000
Guías de productos