help desk software
DATA SHEET

34130

TE Connectivity / AMP Brand

Parallel Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Copper - Non Insulated. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34130
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
7.65 x 3.58 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The 34130 is a Crimp Terminal with tin-plated copper contact. 0.3 to 1.42mm² wire cross-section, 1.55mm barrel inside diameter, 3.58mm outside diameter and 22 to 16AWG wire size. It is specially designed to terminate solid and stranded wire, irregular shaped conductors and combinations. Crimp permits the use of a shorter terminal barrel, an excellent feature for confined area termination.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated
Search Keywords:
34130
IN STOCK: 29,512
Ships today, if you order in
On Order:
60,000   can ship 3/12/25 
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0642
$64.200
3,000
$0.0624
$187.200
5,000
$0.0618
$309.000
8,000
$0.0593
$474.400
25,000
$0.0556
$1,390.000
50,000
$0.0537
$2,685.000
100,000
$0.0532
$5,320.000
150,000 +
$0.0526
$7,890.000
Tools/3D Models