Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34157
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
This TE Connectivity / AMP brand part 34157 is a high-quality terminal designed for wire sizes 16-14 gauge. It is suitable for a range of applications and features a reliable crimp connection for secure electrical connections. This terminal is essential for maintaining a safe and efficient electrical system.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
34157
IN STOCK:
5,318
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5466
$27.330
500
$0.3692
$184.600
1,000
$0.3402
$340.200
3,000
$0.3259
$977.700
5,000
$0.3132
$1,566.000
8,000
$0.3059
$2,447.200
15,000
$0.2985
$4,477.500
25,000
+
$0.2955
$7,387.500
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
2-34141-1
PG R 22-16 COMM 22-18 MIL 4
1826979
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
H-65P-3
Res Accessories Panel Mount
1826995
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1827114
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...