34172
TE Connectivity / AMP BrandRing Tongue Terminal 10-12AWG Tin Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34172
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Dimension:
33.71 x 13.49 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued
Ring Tongue Terminal 10-12AWG Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
34172
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
38
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$5.470
$136.750
50
$2.100
$105.000
100
$1.500
$150.000
200
$1.420
$284.000
400
+
$0.982
$392.800
DOWNLOADS