help desk software
DATA SHEET

34404

TE Connectivity / AMP Brand

TERMINAL,BUDG R 12-10 8 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34404
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 34404 is a high-quality terminal for all your electrical needs. It is designed for use with a wire size of 12-10 AWG and features a budget-friendly price without compromising on performance. With its reliable and durable construction, this terminal ensures a secure and long-lasting connection. Whether you are working on a small DIY project or a large industrial application, the TE Connectivity / AMP Brand part 34404 is an essential component for any electrical system.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
34404
IN STOCK: 8,661
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2897
$28.970
1,000
$0.2388
$238.800
2,500
$0.2333
$583.250
5,000
$0.2310
$1,155.000
7,500
$0.2287
$1,715.250
25,000
$0.1932
$4,830.000
50,000
$0.1913
$9,565.000
100,000 +
$0.1894
$18,940.000
Tools/3D Models