help desk software
DATA SHEET

344103-1

TE Connectivity / AMP Brand

18W ENG.MAN.SYS.HEADER .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
344103-1
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
195
Package Type:
Box
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
18
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 344103-1 is an 18-way header specifically designed for use with the Econoseal 3 wire-to-board connectors. It is a versatile and reliable connector solution for various applications that require secure and stable connections between wires and boards. With its durable construction, it ensures a long-lasting and efficient performance. Whether in automotive, industrial, or commercial applications, this 18-way header provides a secure and dependable connection solution.
Product Highlights:
  • Header
  • Color = Black
  • Number of Positions = 18
  • Terminate To Printed Circuit Board
  • Product Series = 070
Search Keywords:
3441031
IN STOCK: 267
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
49
Factory Lead-Time
41 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.76
$73.800
10
$13.70
$137.000
25
$13.45
$336.250
49
$13.08
$640.920
98
$12.36
$1,211.280
147
$11.94
$1,755.180
195 +
$11.43
$2,228.850
Tools/3D Models