help desk software
DATA SHEET

344267-1

TE Connectivity / AMP Brand

6 WAY REC. HSG. SIL. SEALECONO .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
344267-1
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
6 WAY REC. HSG. SIL. SEALECONO
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Color = Black
  • Number of Positions = 6
  • Terminate To Wire
Search Keywords:
3442671
IN STOCK: 1,075
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.749
$27.490
50
$2.624
$131.200
100
$2.366
$236.600
250
$2.316
$579.000
500
$2.142
$1,071.000
750
$2.120
$1,590.000
1,000 +
$1.839
$1,839.000
Tools/3D Models
Product Guides