help desk software
DATA SHEET

34486

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 14-12 3/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34486
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
12-14 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 34486 is a durable and reliable terminal designed for Solis R 14-12 3/8 wiring applications. This terminal is made from high-quality materials to ensure long-lasting performance and secure connections. It is easy to install and allows for efficient and effective power transmission. Whether you are working on automotive, industrial, or commercial projects, the TE Connectivity / AMP Brand part 34486 is a trusted choice for all your wiring needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
34486
IN STOCK: 3,248
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.090
$27.250
250
$0.838
$209.500
500
$0.664
$332.000
1,000
$0.657
$657.000
2,500
$0.651
$1,627.500
5,000
$0.644
$3,220.000
7,500
$0.638
$4,785.000
10,000 +
$0.631
$6,310.000
Tools/3D Models