help desk software
DATA SHEET

34488

TE Connectivity / AMP Brand

TERMINAL,SOLIS R OFS 14-12 10 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34488
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 34488 is a high-quality solis R terminal specifically designed for 14-12 gauge wire connections. With its robust construction and reliable performance, this terminal is perfect for various applications that require secure and durable electrical connections. It features a user-friendly design that allows for easy installation and removal, making maintenance hassle-free. Trust in the TE Connectivity / AMP Brand part 34488 to ensure strong and dependable electrical connections for your projects.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Offset
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
34488
IN STOCK: 20,014
Ships today, if you order in
Manufacturer Stock:
22,500   can ship 12/9/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks can ship 2/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4233
$211.650
1,000
$0.3942
$394.200
2,500
$0.3617
$904.250
5,000
$0.3563
$1,781.500
7,500
$0.3509
$2,631.750
10,000
$0.3457
$3,457.000
15,000
$0.3405
$5,107.500
25,000 +
$0.3354
$8,385.000
Tools/3D Models