help desk software
DATA SHEET

34567

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 16-14HD 10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34567
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 34567 is a high-quality terminal designed specifically for heavy-duty applications. This solis R 16-14HD 10 terminal is engineered to provide excellent electrical conductivity and secure wire connections. With its durable construction and reliable performance, this terminal is an ideal solution for a wide range of industrial and automotive electrical systems. Featuring a 16-14 gauge wire size range, this terminal ensures a strong and reliable connection, making it a trusted choice for professionals in various industries.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
34567
IN STOCK: 10,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3095
$154.750
1,000
$0.2920
$292.000
2,500
$0.2802
$700.500
5,000
$0.2728
$1,364.000
7,500
$0.2659
$1,994.250
25,000
$0.2487
$6,217.500
50,000 +
$0.2449
$12,245.000
Tools/3D Models