Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
347477-4
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
N/A
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Housing RCP 5 POS 4.5mm Crimp ST Green
Search Keywords:
3474774
IN STOCK:
17
Can Ship immediately
You may purchase in-stock quantity up to 17
Minimum Order:
25
Available in less than min:
17
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1.331
$1.331
25
$1.210
$30.250
250
$0.999
$249.750
500
$0.913
$456.500
1,000
$0.876
$876.000
2,500
$0.816
$2,040.000
5,000
$0.769
$3,845.000
7,500
$0.758
$5,685.000
10,000
+
$0.747
$7,470.000
Product Guides