34805
TE Connectivity / AMP BrandRing Tongue Terminal - M5 - #10 - 14 AWG - 2 mm² - PIDG Series - Black - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34805
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The 34805 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a yellow nylon insulated standard closed barrel. It accepts 16 to 14AWG regular wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
34805
Possible Replacement options available. See Alternatives
IN STOCK:
258
Ships today, if you order in
You may purchase in-stock quantity up to 258
Manufacturer Stock:
7,500
can ship
12/9/24
On Order:
15,000
can ship 12/18/24
Minimum Order:
500
Available in less than min:
258
Multiple:
500
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
1
$0.3772
$0.3772
500
$0.3429
$171.4500
1,000
$0.3324
$332.4000
2,500
$0.3273
$818.2500
5,000
$0.3180
$1,590.0000
7,500
$0.3148
$2,361.0000
10,000
$0.3117
$3,117.0000
15,000
$0.3086
$4,629.0000
25,000
+
$0.3055
$7,637.5000
Tools/3D Models
Product Guides
Product Changes
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.