help desk software
DATA SHEET

348461-1

TE Connectivity / AMP Brand

ECON 3 LC PLUG SILIC .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
348461-1
RoHS:
Yes
HTS:
8538906000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bag
Type:
Cavity
Dimension:
11.8 x 5.1 mm
Operating Temperature:
N/A
ECON 3 LC PLUG SILIC
Product Highlights:
  • Cavity Plug
  • Silicone Rubber Body Material
  • Color = Gray
  • GET 0.64 Connector System
Search Keywords:
3484611
IN STOCK: 5,941
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2760
$27.600
1,000
$0.1962
$196.200
2,500
$0.1941
$485.250
5,000
$0.1873
$936.500
10,000
$0.1815
$1,815.000
25,000
$0.1797
$4,492.500
50,000 +
$0.1779
$8,895.000
Tools/3D Models