Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
34892
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 34892 is a high-quality terminal designed for reliable electrical connections. It features a robust construction with a budget ring design ideal for heavy-duty applications. With a wire gauge range of 12-10 AWG, this terminal provides a secure and durable connection for various electrical systems. The terminal is easy to install and ensures excellent conductivity. Suitable for both commercial and industrial applications, it is a dependable solution for electrical professionals seeking a dependable terminal for their installations.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
34892
IN STOCK:
10,015
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2009
$100.450
2,500
$0.1845
$461.250
5,000
$0.1827
$913.500
7,500
$0.1808
$1,356.000
10,000
$0.1790
$1,790.000
25,000
$0.1772
$4,430.000
50,000
$0.1755
$8,775.000
100,000
+
$0.1737
$17,370.000
Tools/3D Models
Product Guides