Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350011-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Bright Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
BIF-LEAF CONT AUPHBZ LP 24-18
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords:
3500112
IN STOCK:
454
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
25
$1.730
$43.250
50
$1.685
$84.250
100
$1.313
$131.300
250
$1.122
$280.500
500
$0.996
$498.000
750
$0.972
$729.000
1,000
+
$0.883
$883.000
CUSTOMERS
ALSO BOUGHT
1432791-1
Electromechanical Relay 12VDC 90Ohm 35(NO)/20(NC)A SPDT (31.6x26.5x49.9)mm Flange General ...
640136-6
06P EDGE CONN HSG, BIF-LEAF
BR05-FW
Conn Relay Socket SKT 5 POS Crimp ST Cable Mount
VCF4-1001
Conn Housing RCP 5 POS Crimp ST Panel Mount Automotive. Contacts ordered separately (see d...
DCCDB09M
Conn D-Subminiature PIN 9 POS ST Cable Mount 9 Terminal 1 Port DATA-CON-X®