350430-2
TE Connectivity / AMP BrandConn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350430-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 4
Search Keywords:
3504302
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$1.815
$1.815
100
$1.650
$165.000
200
$1.570
$314.000
400
$1.490
$596.000
800
+
$1.420
$1,136.000
Product Guides