help desk software
DATA SHEET

350544-2

TE Connectivity / AMP Brand

Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350544-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-30 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Search Keywords:
Power Pin & Socket, soft shell, Lighting Interconnection, MIL-STD 202 method 208, board to board, wire to wire, wire to board, power, discrete wire, crimp, pcb connectors, MATE-N-LOK, PWRSIGALLP
  This product is discontinued, but still in stock
IN STOCK: 265
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$3.39
$339.000
200
$3.21
$642.000
400
$3.05
$1,220.000
800 +
$2.90
$2,320.000
Tools/3D Models
Product Guides