350584-2
TE Connectivity / AMP BrandConn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350584-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Universal MATE-N-LOK Product Line
- In-Line Contact Layout
- 6.35 mm Centerline
Search Keywords:
3505842
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
100
Available in less than min:
4
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$1.584
$1.584
100
$1.440
$144.000
200
$1.380
$276.000
400
$1.310
$524.000
800
+
$1.240
$992.000
Product Guides