350714-2
TE Connectivity / AMP BrandConn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350714-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
15
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 15
Search Keywords:
3507142
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
156
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$18.79
$75.160
25
$13.49
$337.250
50
$12.15
$607.500
100
$10.73
$1,073.000
150
$10.57
$1,585.500
200
+
$10.41
$2,082.000
Product Guides