350738-2
TE Connectivity / Amp BrandConn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
350738-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
15
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 15
Search Keywords:
3507382
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
38
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.78
$38.900
25
$6.41
$160.250
50
$6.31
$315.500
100
$6.04
$604.000
250
$5.47
$1,367.500
500
$5.26
$2,630.000
1,000
$5.13
$5,130.000
2,500
+
$5.06
$12,650.000
DOWNLOADS