350761-3
TE Connectivity / AMP BrandConn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350761-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 4
Search Keywords:
wire to wire, wire to board, Lighting Interconnection, soft shell, pcb connectors, power, discrete wire, crimp, PWRSIGALLP
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,793
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.71
$37.100
50
$2.50
$125.000
300
$2.36
$708.000
500
$2.35
$1,175.000
1,000
$2.32
$2,320.000
2,500
$2.28
$5,700.000
5,000
$2.27
$11,350.000
7,500
+
$2.26
$16,950.000
Product Guides