350762-3
TE Connectivity / AMP BrandConn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350762-3
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 6
Search Keywords:
3507623
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
64
Ships today, if you order in
You may purchase in-stock quantity up to 64
Minimum Order:
100
Available in less than min:
64
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$3.212
$3.212
100
$2.920
$292.000
200
$2.190
$438.000
400
$2.050
$820.000
800
+
$2.010
$1,608.000
Product Guides