Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
350790-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
03P UMNL PIN HDR ASSY 94VO
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
Search Keywords:
3507901
IN STOCK:
87,832
Can Ship immediately
Manufacturer Stock:
61,700
can ship
7/22/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
can ship
10/14/24
Quantity
Unit Price
Ext. Price
100
$0.772
$77.200
300
$0.768
$230.400
500
$0.691
$345.500
1,000
$0.688
$688.000
2,500
$0.684
$1,710.000
5,000
$0.677
$3,385.000
7,500
$0.674
$5,055.000
10,000
+
$0.635
$6,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS