help desk software
DATA SHEET

350925-1

TE Connectivity / AMP Brand

UMNL SOK 30-26 PTPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
350925-1
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
26-30 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp
UMNL SOK 30-26 PTPBR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords:
3509251
  Different packaging options available.  See Alternatives
IN STOCK: 50,612
Ships today, if you order in
Minimum Order:
8000
Multiple:
8000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0485
$0.0485
8,000
$0.0441
$352.8000
16,000
$0.0437
$699.2000
32,000
$0.0432
$1,382.4000
56,000
$0.0428
$2,396.8000
104,000
$0.0424
$4,409.6000
152,000
$0.0419
$6,368.8000
256,000 +
$0.0415
$10,624.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models