Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / AMP Brand
Nº de pieza:
35115
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor:
1000
Tipo de paquete:
Bag
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-22 AWG
Color:
Natural
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 35115 is a high-quality splice connector designed for use in electrical wiring applications. This splice connector is specifically designed for connecting and securing wires of size 22-14, providing a reliable and strong electrical connection. With its durable construction and easy installation process, this splice connector ensures long-lasting and safe electrical connections, making it an ideal choice for various industries.
Características destacadas del producto:
- Splice
- Not Sealed
- Splice Type = Closed End
- Insulated
- Non-Insulation Support
Palabras clave de búsqueda:
35115
EN STOCK:
67.542
Puede enviar inmediatamente
Pedido Mínimo:
100
Plazo de entrega de fábrica
18 Semanas
Cantidad
Precio por unidad
Precio Ext.
100
$0.2659
$26.590
500
$0.1517
$75.850
3.000
$0.1434
$430.200
5.000
$0.1412
$706.000
8.000
$0.1391
$1,112.800
25.000
$0.1370
$3,425.000
50.000
$0.1350
$6,750.000
100.000
+
$0.1330
$13,300.000
Descargas
CLIENTELA
TAMBIÉN COMPRADO
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
141J
Conn Jumper 2 POS ST
33457
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
350779-1
04P UMNL PLUG HSG
350537-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.