Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-5177986-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
TE Connectivity / AMP BRAND part 3-5177986-4 is a connector with a short description of 0.8FH,P08H.5,100,08/Sn,TR,SC. This part features a 0.8mm pitch, P08H.5 connection style, 100 positions, 08/Sn plating, and is available in tape and reel packaging. It is designed for use in various electronic applications where a reliable and secure connection is needed.
Search Keywords:
351779864
IN STOCK:
8,247
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.52
$32.600
50
$5.67
$283.500
100
$5.30
$530.000
200
$5.24
$1,048.000
400
$5.19
$2,076.000
600
$5.14
$3,084.000
800
+
$4.74
$3,792.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-4
0.8FH,R05H.5,100,08/Sn,TU
5179229-4
0.8FH,R05H.5,100,08/Sn,TU,SC
5177985-4
0.8FH,R05H.5,100,08/Sn,TR,SC
6123000-4
0.8FH,R05H.5,100,30/Sn,TU
5353999-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD T/R
5-5179009-4
0.8FH,R09H.5,100,08/Sn,TU
5-5179232-4
0.8FH,R09H.5,100,08/Sn,TU,SC
5-5179180-4
0.8FH,R09H.5,100,08/Sn,TR,SC
5084613-4
0.8FH,R09H.5,100,30/Sn,TU
7-5179180-4
0.8FH,R09H.5,100,30/Sn,TR,SC
5-5179010-4
0.8FH,R13H.5,100,08/Sn,TU
5-5179233-4
0.8FH,R13H.5,100,08/Sn,TU,SC
5084616-4
0.8FH,R13H.5,100,08/Sn,TR,SC
5084618-4
0.8FH,R13H.5,100,30/Sn,TR,SC
5-1735480-4
0.8FH,R17H.5,100,08/Sn,TU
7-1735480-4
0.8FH,R17H.5,100,30/Sn,TU
2-1735481-4
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Tube
2-1735482-4
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD T/R
1735481-4
0.8FH,R17H.5,100,08/Sn,TU,SC
1735482-4
0.8FH,R17H.5,100,08/Sn,TR,SC