Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-5177986-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
160
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P08H.5,160,08/Sn,TR,SC
Product Highlights:
- With Contacts
- Housing Gender = Plug
- 160 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
Search Keywords:
351779868
IN STOCK:
1,184
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$11.41
$57.050
100
$7.55
$755.000
250
$7.43
$1,857.500
400
$7.31
$2,924.000
800
$7.21
$5,768.000
1,200
$7.10
$8,520.000
1,600
+
$7.00
$11,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-8
0.8FH,R05H.5,160,08/Sn,TU
5179229-8
0.8FH,R05H.5,160,08/Sn,TU,SC
5177985-8
0.8FH,R05H.5,160,08/Sn,TR,SC
5-5179009-8
0.8FH,R09H.5,160,08/Sn,TU
5084613-8
0.8FH,R09H.5,160,30/Sn,TU
5-5179010-8
0.8FH,R13H.5,160,08/Sn,TU
5084616-8
0.8FH,R13H.5,160,08/Sn,TR,SC
5-6123212-8
0.8FH,R13H.5,160,30/Sn,TU
5084618-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST Top Entry SMD T/R
5-1735480-8
0.8FH,R17H.5,160,08/Sn,TU
7-1735480-8
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Box/Tube
1735481-8
0.8FH,R17H.5,160,08/Sn,TU,SC
2-1735481-8
0.8FH,R17H.5,160,30/Sn,TU,SC
1735482-8
0.8FH,R17H.5,160,08/Sn,TR,SC
2-1735482-8
0.8FH,R17H.5,160,30/Sn,TR,SC