Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-5179180-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Tape
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
0.8FH,R09H.5,120,15/Sn,TR,SC
Search Keywords:
351791805
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$10.67
$10,670.000
2,000
$5.45
$10,900.000
3,000
$3.71
$11,130.000
4,000
+
$3.64
$14,560.000
Tools/3D Models
Product Guides