Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35183
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 35183 is a high-quality terminal designed for use in various electrical applications. With a short description "TERMINAL,SOLIS R 2 5/16", this terminal is specifically engineered to provide excellent conductivity and secure connection. Its compact and durable design ensures long-lasting performance, making it ideal for use in demanding environments. Whether you're in the automotive, industrial, or telecommunications industry, this TE Connectivity / AMP Brand terminal will meet your requirements for reliable electrical connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35183
IN STOCK:
3,100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$2.266
$113.300
100
$2.039
$203.900
250
$1.960
$490.000
500
$1.931
$965.500
1,000
$1.912
$1,912.000
2,500
$1.893
$4,732.500
5,000
$1.874
$9,370.000
7,500
+
$1.855
$13,912.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
185636-1
PROTECT CAP 2.5MM PLUG
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
3-1393310-7
Relay Socket - DIN Rail - Panel - Quick Connect - 5 Pins - VCF Series.
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...