35184
TE Connectivity / AMP BrandRing Terminal Connector 3/8 Stud Circular 2 AWG Crimp .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35184
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
42.09 x 22.61 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity SOLISTRAND terminals and splices are especially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these, while still retaining the superior performance characteristics of single purpose terminals and splices. The SOLISTRAND Line is corrosion resistant, vibration resistant and the tensile strength of these terminals and splices are well within the limits of commercial and military specifications. Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.070" (1.78mm)
Width - Outer Edges 0.890" (22.61mm)
Length - Overall 1.657" (42.09mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 2 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Contact Material Copper
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35184
IN STOCK:
7,800
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$1.876
$93.800
250
$1.794
$448.500
500
$1.668
$834.000
1,000
$1.620
$1,620.000
2,500
$1.603
$4,007.500
5,000
$1.587
$7,935.000
7,500
$1.571
$11,782.500
10,000
+
$1.556
$15,560.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
184068-1
Ring Terminal Connector - 10 mm Size - 0.070" (1.78mm) Thickness - 0.890" (22.61mm) Width ...
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
320570
SPLICE BUTT PIDG 12-10
31811
TERMINAL,SOLIS R 4 1/4
322870
Ring Tongue Terminal - M8 - 5/16" - 2 AWG - 42.4 mm² - SOLISTRAND Series.