Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35185
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 35185 is a reliable and durable terminal designed for various electrical applications. This Solis R 2 1/2 terminal is designed to securely connect and terminate wires, enabling a smooth and efficient electrical connection. With its high-quality construction and innovative design, this terminal ensures long-lasting performance and excellent conductivity. Perfect for industrial and commercial use, the TE Connectivity / AMP Brand part 35185 provides a reliable solution for all your electrical connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35185
IN STOCK:
3,994
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$4.14
$207.000
100
$3.83
$383.000
250
$3.65
$912.500
500
$3.59
$1,795.000
1,000
$3.52
$3,520.000
2,500
$3.37
$8,425.000
5,000
$3.31
$16,550.000
7,500
+
$3.26
$24,450.000
Tools/3D Models
Product Guides