Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35189
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Butt Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 35189 is a reliable and high-quality solution for various electrical splicing needs. This splice, specifically designed as a solis butt splice, offers a secure and economical connection for 2 wires. Its robust construction ensures optimum performance and durability, making it suitable for a wide range of industries and applications. Installers can trust that this butt splice will provide a strong and long-lasting connection, enabling efficient and safe electrical systems.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = SOLISTRAND
Search Keywords:
35189
IN STOCK:
1,068
Ships today, if you order in
Manufacturer Stock:
991
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
27 Weeks
can ship
5/30/25
Quantity
Unit Price
Ext. Price
5
$4.765
$23.825
25
$2.532
$63.300
100
$2.438
$243.800
250
$2.351
$587.750
500
+
$2.302
$1,151.000
Tools/3D Models
Product Guides