help desk software
DATA SHEET

352131-1

TE Connectivity / AMP Brand

Z-PACK/B RAMH.110P. .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
352131-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Type:
Hard Metric
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110
Termination Method:
Solder
Operating Temperature:
N/A
Z-PACK/B RAMH.110P.
Product Highlights:
  • Connector
  • Connector Type = Type B, 22 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords:
3521311
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
180
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.77
$23.770
50
$20.13
$1,006.500
100
$19.83
$1,983.000
180
$19.53
$3,515.400
360
$19.24
$6,926.400
540
$18.95
$10,233.000
720 +
$18.67
$13,442.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models