help desk software
DATA SHEET

352332-1

TE Connectivity / AMP Brand

2MM HM TYPE A MALE HDR 154 POS .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
352332-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
154
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 352332-1 is a 2MM HM (Hard Metric) Type A Male Header with 154 positions. This high-quality connector offers reliable and secure connections for various applications. Its compact design and durable construction make it suitable for use in demanding environments. The 352332-1 ensures efficient signal transmission and is an ideal choice for electronic devices that require precise and efficient data transfer.
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords:
3523321
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 670
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.91
$119.100
30
$11.27
$338.100
50
$10.89
$544.500
100
$10.55
$1,055.000
250
$10.42
$2,605.000
500
$10.20
$5,100.000
1,000 +
$10.10
$10,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models