35273
TE Connectivity / AMP BrandRing Tongue Terminal - M6 - 1/4" - 10 AWG - 6 mm² - PIDG Series - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35273
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
30.18 x 12.7 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The 35273 is PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35273
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Manufacturer Stock:
9,500
can ship
12/9/24
On Order:
15,000
can ship 1/2/25
9,993
can ship 4/16/25
Minimum Order:
500
Available in less than min:
5
Multiple:
500
Factory Lead-Time
51 Weeks
can ship
11/17/25
Quantity
Unit Price
Ext. Price
1
$0.3543
$0.3543
500
$0.3221
$161.0500
1,000
$0.3088
$308.8000
2,500
$0.3024
$756.0000
5,000
$0.2994
$1,497.0000
7,500
$0.2878
$2,158.5000
10,000
$0.2849
$2,849.0000
15,000
$0.2821
$4,231.5000
25,000
+
$0.2793
$6,982.5000
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.