Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35279
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 35279 is a high-quality terminal designed for electrical applications. This PIDG rectangular terminal is specifically designed for use with 16-14 gauge wires. It features a reliable crimping design that ensures a secure and long-lasting connection. With its durable construction and precise engineering, this terminal is perfect for a wide range of electrical projects. It is suitable for various industries including automotive, aerospace, and industrial applications. Upgrade your electrical connections with the TE Connectivity / AMP Brand part 35279 terminal.
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35279
IN STOCK:
0
On Order:
3,789
can ship 1/20/25
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7966
$39.830
250
$0.6371
$159.275
500
$0.5952
$297.600
1,000
$0.5122
$512.200
2,000
$0.5044
$1,008.800
3,000
$0.4739
$1,421.700
4,000
+
$0.4692
$1,876.800
DOWNLOADS
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE