Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35316
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 35316 is a high-quality terminal designed for heavy-duty applications. It is a PIDG (Pre-Insulated Diamond Grip) terminal, specifically made for wire sizes 16-14 AWG. This terminal ensures a secure and reliable connection, making it ideal for use in various industries such as automotive, aerospace, and industrial machinery. With its 1/2 inch size, it is easy to install and provides a compact and efficient solution for electrical connections. Trust this terminal to deliver exceptional performance and durability in demanding environments.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35316
IN STOCK:
4,885
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.763
$44.075
100
$1.189
$118.900
250
$1.177
$294.250
500
$1.165
$582.500
1,000
$1.102
$1,102.000
2,500
$1.091
$2,727.500
5,000
$1.081
$5,405.000
7,500
+
$1.070
$8,025.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
171662-5
E-J MK-2 070 USA REV A ONLY
172888-2
Connector Accessories Seal Protector Gray
350547-1
UMNL PIN 20-14 PTPBR L/P