Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-534206-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
64 MODII VRT DR CE 100/115
Search Keywords:
35342062
IN STOCK:
229
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
105
Multiple:
7
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
7
$10.82
$75.740
28
$10.66
$298.480
56
$10.55
$590.800
105
$9.08
$953.400
210
$8.99
$1,887.900
315
$8.90
$2,803.500
420
+
$8.27
$3,473.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models