Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35349
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
N/A
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 35349 is a high-quality terminal designed for use in various electrical applications. With a heavy-duty design, this terminal can effectively handle large current loads and provide reliable electrical connections. It is specifically designed to fit 1/4 inch diameter wires and has a wire size range of 16-14AWG. This terminal features a PG R (Pre-Galvanized) finish, providing added durability and resistance against corrosion. The TE Connectivity / AMP Brand part 35349 is the perfect choice for professionals and hobbyists alike who require a reliable and robust terminal for their electrical projects.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35349
IN STOCK:
3,953
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6130
$30.650
500
$0.4529
$226.450
1,000
$0.4392
$439.200
2,500
$0.4330
$1,082.500
5,000
$0.4287
$2,143.500
7,500
$0.4244
$3,183.000
10,000
$0.4201
$4,201.000
15,000
+
$0.4159
$6,238.500
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE