Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35362
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
105(Max) °C
TERMINAL,PIDG R 16-14HD 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35362
IN STOCK:
1,336
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.307
$32.675
100
$1.150
$115.000
250
$1.113
$278.250
625
$1.005
$628.125
1,250
$0.995
$1,243.750
1,875
$0.985
$1,846.875
2,500
+
$0.975
$2,437.500
Tools/3D Models
Product Guides