Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-5435640-9
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
1.27 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
N/A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP BRAND part 3-5435640-9 is a reliable and high-quality DIP switch that features 8 positions and is sealed for protection against moisture and environmental contaminants. This switch is designed to provide secure and precise switching in a variety of electronic applications.
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Sealed
Search Keywords:
354356409
This product is discontinued, but still in stock
IN STOCK:
3,676
Can Ship immediately
Minimum Order:
14
Multiple:
14
Quantity
Unit Price
Ext. Price
14
$2.172
$30.408
112
$1.338
$149.856
252
$1.324
$333.648
504
$1.310
$660.240
1,008
$1.297
$1,307.376
2,506
$1.284
$3,217.704
5,012
$1.271
$6,370.252
7,504
+
$1.259
$9,447.536
Product Guides
CUSTOMERS
ALSO BOUGHT
1101M2S3CQE2
Miniature Slide Switch-SPDT-Unsealed-Thru-hole-6A-125VAC-28VDC-40,000 cycles
L202011MS02Q
Miniature Slide Switch-DPDT-Unsealed-Thru-hole-4A-125VAC-25VDC
553-0212F
553 Series CBI 3mm 2hx1w R,G 2mA, Cath R
ERJ-6ENF5900V
Res Thick Film 0805 590 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
AU-Y1008-2
Conn USB RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 1/1 Port Tray