help desk software
DATA SHEET

3-552414-1

TE Connectivity / AMP Brand

90 DEG COVER KIT 36 POS BLK .. see full description

RoHS Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-552414-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
KIT
Type:
Cover
Dimension:
71.06 x 15.34 x 17.37 mm
Operating Temperature:
N/A
The TE Connectivity/AMP Brand part 3-552414-1 is a 90 DEG COVER KIT designed specifically for a 36 POS BLK connector. This kit includes all the necessary components to provide a secure and reliable connection, ensuring optimal performance. The black color adds a sleek and professional look to the assembly. Whether you are working on a personal project or industrial application, this cover kit will effectively protect and enhance your connection.
Product Highlights:
  • Cover
  • Cover Type = Strain Relief
  • Snap-On Cover/Strain Relief Retention Method
  • 90° Cable Exit Angle
  • Number of Positions = 36
Search Keywords:
35524141
IN STOCK: 419
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.922
$24.610
50
$4.000
$200.000
100
$3.724
$372.400
300
$3.649
$1,094.700
500
$3.600
$1,800.000
1,000
$3.098
$3,098.000
2,500
$2.985
$7,462.500
5,000 +
$2.956
$14,780.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models