Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35625
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 35625 is a 90-degree Solis R terminal designed for industrial applications. With a compact size of 4 1/4, this terminal offers a reliable and efficient solution for connecting wires in tight spaces. Featuring a sturdy construction, this terminal ensures secure and durable connections. Whether used in automotive, aerospace, or other industrial environments, the TE Connectivity / AMP Brand part 35625 is the perfect choice for reliable electrical connections in limited space applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Bent 90 Degrees
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35625
IN STOCK:
895
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$3.326
$33.260
50
$2.957
$147.850
300
$2.790
$837.000
500
$2.585
$1,292.500
1,000
$2.229
$2,229.000
2,500
$2.136
$5,340.000
5,000
$2.114
$10,570.000
7,500
+
$2.093
$15,697.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1332575
Conn Power Distribution Blocks 4 POS Screw Cable Mount 420A
3030242
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
3044364
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection met...
3047141
End cover - length: 56.8 mm - width: 2.2 mm - height: 39.8 mm - color: gray