35653
TE Connectivity / AMP BrandClosed End Splice - Crimp - 22 AWG - 10 AWG - 6 mm² - Natural. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35653
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
19.69 x 11.25 mm
Wire Size:
10-22 AWG
Color:
Natural
Operating Temperature:
105(Max) °C
The 35653 is a Closed End Splice made of copper with tin plated finish. This ECN marking splice features a natural color nylon (polyamide) insulator, crimp termination and accepts 22 to 10AWG wire.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Closed End
- Insulated
- Non-Insulation Support
Search Keywords:
35653
IN STOCK:
36,874
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2806
$28.060
500
$0.1669
$83.450
3,000
$0.1588
$476.400
5,000
$0.1527
$763.500
8,000
$0.1473
$1,178.400
25,000
$0.1458
$3,645.000
50,000
$0.1444
$7,220.000
100,000
+
$0.1429
$14,290.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
207299-2
Panel Mount Flange - For AMP CPC Series Shell Size 13 Plug Connectors.
2-521055-2
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
640907-1
Quick Disconnect - Receptacle - 12 to 10AWG (2.62 to 6.64 mm²) Wire Size - Mating Tab Widt...
V851000B-AZC00-000
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Aut...