Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35664
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 35664 is a high-quality terminal designed for use in electrical connections. The terminal features a solis R 8 1/2 design, which ensures a secure and reliable connection. It is made from durable materials to withstand various environmental conditions and maintain excellent performance over time. This terminal is commonly used in industries such as automotive, aerospace, and telecommunications. It is a trusted choice for professionals seeking a reliable and efficient solution for their electrical connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35664
IN STOCK:
5,799
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.39
$139.000
300
$1.33
$399.000
500
$1.31
$655.000
1,000
$1.29
$1,290.000
2,500
$1.27
$3,175.000
5,000
$1.25
$6,250.000
7,500
$1.24
$9,300.000
10,000
+
$1.22
$12,200.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
33462
Ring Tongue Terminal - M8 - 5/16" - 8 AWG - 10.5 mm² -SOLISTRAND Series.
1-929974-4
2,5MM SWS REC.CONT.
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
34162
TERMINAL,PG R 16-14 1/4
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...