Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35665
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
16 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 35665 is a high-quality terminal designed for reliable electrical connections. This terminal features a robust construction and is designed for use in a variety of applications. With a size of 8 5/8, it offers a secure fit and is suitable for use in various industries. This terminal is specifically designed to provide a solid and durable connection, ensuring optimal performance and longevity. Trust TE Connectivity / AMP Brand part 35665 for your electrical connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35665
IN STOCK:
2,778
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
100
$1.60
$160.000
300
$1.40
$420.000
500
$1.38
$690.000
1,000
$1.36
$1,360.000
2,500
$1.34
$3,350.000
5,000
$1.32
$6,600.000
7,500
$1.30
$9,750.000
10,000
+
$1.28
$12,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-929974-4
2,5MM SWS REC.CONT.
103653-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Row...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
282762-1
JPT SPLASH-PROOF FEM.CONN2 POS