Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35668
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 35668 is a reliable and durable terminal designed for various electrical applications. This solis R 4 1/2 terminal provides a secure connection and is easy to install. Made with high-quality materials, it offers excellent conductivity and can withstand harsh conditions. Whether used in industrial or residential settings, this terminal is a dependable choice for electrical connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35668
IN STOCK:
5,759
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$1.76
$176.000
300
$1.69
$507.000
500
$1.67
$835.000
1,000
$1.64
$1,640.000
2,500
$1.62
$4,050.000
5,000
$1.59
$7,950.000
7,500
$1.57
$11,775.000
10,000
+
$1.54
$15,400.000
Tools/3D Models
Product Guides