Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35678
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 35678 is a high-quality 90-degree terminal designed for solis applications. This terminal is perfect for electrical connections that require a tight bend and a secure fit. With a size of 6 1/4, it is suitable for various industrial and commercial uses. Made with durable materials, this terminal ensures reliable and long-lasting performance. Trust TE Connectivity / AMP Brand part 35678 for all your solis connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Bent 90 Degrees
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35678
IN STOCK:
5,998
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.175
$15.875
50
$2.091
$104.550
100
$1.987
$198.700
300
$1.785
$535.500
500
$1.756
$878.000
1,000
$1.717
$1,717.000
2,500
$1.688
$4,220.000
5,000
+
$1.671
$8,355.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
321598
Ring Terminal Connector - 1/4 Stud - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Outer Wi...
8-324001-1
SPLICE,SOLIS BUTT STRAP 24-20
112713
RF Connector Accessory - BNC Cap for Female Connector with Chain
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.
132348
RF Connector Accessory - SMA Female Cap With Chain