help desk software
DATA SHEET

35684

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 14-12 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35684
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
12-14 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 35684 is a high-quality terminal designed specifically for solis R 14-12 6 connections. This terminal provides a secure and reliable connection, ensuring optimal performance for electrical systems. With its durable construction and easy installation process, the 35684 is an ideal choice for various applications. Upgrade your electrical connections with the TE Connectivity / AMP Brand part 35684.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
35684
IN STOCK: 52,904
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2299
$114.950
1,000
$0.2012
$201.200
2,500
$0.1961
$490.250
5,000
$0.1893
$946.500
7,500
$0.1874
$1,405.500
25,000
$0.1678
$4,195.000
50,000
$0.1661
$8,305.000
100,000 +
$0.1645
$16,450.000
Tools/3D Models